This Kyocera tantalum capacitor has a capacitance of 10uF and a DC rated voltage of 15V with a tolerance of 10%. It is packaged in a molded case with dimensions of 2.54mm depth and 5.08mm length. The capacitor has a dissipation factor of 6% and an equivalent series resistance of 4R. It operates within a temperature range of -55°C to 125°C and is not RoHS compliant.
Kyocera TAZE106K015CBSB0000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Depth | 2.54mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.