This 10uF tantalum capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 20V and a tolerance of ±10%. The capacitor is packaged in an E-case with a depth of 2.54mm, a height of 1.27mm, and a length of 5.08mm. The equivalent series resistance (ESR) is 5 ohms.
Kyocera TAZE106K020CBLC0800 technical specifications.
| Capacitance | 10uF |
| Package/Case | E |
| Depth | 2.54mm |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.