
Solid tantalum capacitor with 2.2µF capacitance and 10% tolerance, rated for 25V DC. Features a 2010 (5025 metric) case code, SMD/SMT termination, and a molded construction. Operating temperature range spans -55°C to 125°C, with a ripple current of 160mA and ESR of 3.5Ω. Packaged on tape and reel, this RoHS compliant component is suitable for general applications.
Kyocera TAZE225K025CRSZ0900 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.54mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 1.27mm |
| Leakage Current | 1uA |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | TAZ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAZE225K025CRSZ0900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
