Solid Tantalum Capacitor, 22µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 2.54mm x 5.08mm x 1.27mm molded SMD/SMT package with a 2.54mm depth. Operates across a -55°C to 125°C temperature range, with a leakage current of 3µA and 10% dissipation factor. Includes 2R ESR and 210mA ripple current capability.
Kyocera TAZE226K010CBSB0000 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | Molded |
| Depth | 2.54mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 1.27mm |
| Lead Free | Contains Lead |
| Leakage Current | 3uA |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 210mA |
| RoHS Compliant | No |
| Series | TAZ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.001372oz |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TAZE226K010CBSB0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.