Solid Tantalum Capacitor, 6.8µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 1.27mm height, 2.54mm depth, and 5.08mm length with 2.54mm width in a molded package. Offers 8% dissipation factor, 3.5Ω ESR, and 1µA leakage current. Operates from -55°C to 125°C with 160mA ripple current. Supplied on tape and reel, 2500 units per package.
Kyocera TAZE685K010CRSZ0800 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | Molded |
| Depth | 2.54mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 1.27mm |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 160mA |
| RoHS Compliant | No |
| Series | TAZ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TAZE685K010CRSZ0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.