
Solid Tantalum Capacitor, 2.2uF capacitance, 63V DC rated voltage, and 10% tolerance. Features a 2214 (5634) case code with a flat construction, measuring 5.59mm length, 3.43mm width, and 1.78mm height. Operating temperature range from -55°C to 125°C, with a dissipation factor of 8% and ESR of 3 Ohms. Includes 2.1uA leakage current and 180mA ripple current. Packaged on tape and reel for SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TAZF225K063CRSB0824 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2214 |
| Case Code (Metric) | 5634 |
| Package/Case | 2214 |
| Construction | Flat |
| Depth | 3.43mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 1.78mm |
| Leakage Current | 2.1uA |
| Length | 5.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | No |
| Series | TAZ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 3.43mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAZF225K063CRSB0824 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.