Cap Tant Solid 68uF 6V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD 1.5 Ohm 125C Bulk
Kyocera TAZF686K006CBSZ0900 technical specifications.
| Capacitance | 68uF |
| Package/Case | F |
| Construction | Flat |
| Depth | 3.43mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 1.78mm |
| Length | 5.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.