
This 10uF tantalum capacitor from Kyocera has a voltage rating of 25V and a dissipation factor of 8%. It features an equivalent series resistance of 1.4 ohms and is suitable for operating temperatures between -55°C and 125°C. The capacitor is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the Kyocera TAZG106K025CBSB0045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAZG106K025CBSB0045 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2611 |
| Case Code (Metric) | 6728 |
| Package/Case | 2611 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Height | 2.8mm |
| Leakage Current | 3uA |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 300mA |
| RoHS Compliant | No |
| Series | TAZ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Weight | 0.007231oz |
| Width | 2.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TAZG106K025CBSB0045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
