Solid Tantalum Capacitor, 10µF capacitance with a 10% tolerance, rated for 25V. Features a low ESR of 1.4Ω and a ripple current capability of 300mA. Operates across a wide temperature range from -55°C to 125°C. Packaged in a molded SMD/SMT case with dimensions of 6.73mm length, 2.79mm width, and 2.8mm height.
Kyocera TAZG106K025CRSB0023 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2611 |
| Case Code (Metric) | 6728 |
| Package/Case | Molded |
| Depth | 2.79mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Height | 2.8mm |
| Lead Free | Contains Lead |
| Leakage Current | 3uA |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | COTS |
| Ripple Current | 300mA |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/11, TAZ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Weight | 0.007231oz |
| Width | 2.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TAZG106K025CRSB0023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.