Solid Tantalum Capacitor, 10µF capacitance with 10% tolerance, rated for 25V DC. Features a low ESR of 1.4Ω and a leakage current of 3µA. Operating temperature range from -55°C to 125°C. Molded, flat construction with SMD/SMT termination, packaged on tape and reel. Dimensions: 6.73mm length, 2.79mm width, 2.8mm height.
Kyocera TAZG106K025CRSZ0000 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2611 |
| Case Code (Metric) | 6728 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.79mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Height | 2.8mm |
| Lead Free | Contains Lead |
| Leakage Current | 3uA |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 300mA |
| RoHS Compliant | No |
| Series | TAZ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.007231oz |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAZG106K025CRSZ0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.