
Solid Tantalum Capacitor, 10uF capacitance, 35V DC rated voltage, 10% tolerance, and 10% dissipation factor. Features low ESR of 500mR, ripple current of 550mA, and leakage current of 4uA. Operating temperature range from -55°C to 125°C. SMD/SMT termination in a molded package with dimensions 7.24mm L x 3.81mm W x 2.8mm H.
Kyocera TAZH106K035LRSB0023 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2815 |
| Case Code (Metric) | 7238 |
| Package/Case | Molded |
| Depth | 3.81mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 500mR |
| Failure Rate | 0.1% |
| Height | 2.8mm |
| Leakage Current | 4uA |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | COTS |
| Ripple Current | 550mA |
| RoHS Compliant | No |
| Series | TAZ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.012875oz |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TAZH106K035LRSB0023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.