Kyocera TBJA106K016CBSB0024 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 9% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 1.8mm |
| Leakage Current | 20uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | COTS |
| Ripple Current | 60mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TBJA106K016CBSB0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
