Tantalum Capacitors - Solid SMD 35volts .22uF 10% CASE A
Checking distributor stock and pricing after the page loads.
Kyocera TBJA224K035CBSB0000 technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 18R |
| Height | 1.8mm |
| Leakage Current | 6uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 30mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not Compliant |