Solid tantalum capacitor, 4.7µF capacitance, 10% tolerance, and 10V voltage rating. Features a 1206 (3216 metric) case size with molded construction, measuring 3.2mm length, 1.6mm width, and 1.8mm height. Operates across a -55°C to 125°C temperature range with a dissipation factor of 9% and ESR of 5R. Includes a leakage current of 6µA and ripple current of 50mA, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TBJA475K010CRSB0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TBJA475K010CRSB0000 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 9% |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 1.8mm |
| Lead Free | Contains Lead |
| Leakage Current | 6uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 50mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TBJA475K010CRSB0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.