The Kyocera TBJB335M025CRSB0023 is a 3.3uF tantalum capacitor with a tolerance of 20%. It has a molded package with dimensions of 2.8mm depth, 1.9mm height, and 3.5mm length. The capacitor operates within a temperature range of -55°C to 125°C. It is available on tape and reel packaging.
Kyocera TBJB335M025CRSB0023 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Molded |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 1.9mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.