Solid Tantalum Capacitor, 10µF capacitance, 25V voltage rating, and 10% tolerance. Features a 300mΩ ESR, 8% dissipation factor, and 31µA leakage current. Designed for surface mount applications with a molded construction and SMD/SMT termination. Operates across a -55°C to 125°C temperature range, with a 240mA ripple current capability. Case code 6032 (metric) / 2412 (imperial).
Kyocera TBJC106K025LRSB0000 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2.8mm |
| Leakage Current | 31uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 240mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TBJC106K025LRSB0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.