Cap Tant Solid 10uF 25V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 (0.1%FR) 0.3 Ohm 125C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Molded |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
