Tantalum Capacitors - Solid SMD 25volts 10uF 20% CASE C LOW ESR
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2.8mm |
| Leakage Current | 31uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ripple Current | 240mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Not Compliant |