Solid Tantalum Capacitor, 100µF capacitance, 10V voltage rating, and 10% tolerance. Features a 2917 (7343 metric) case size with a flat construction, measuring 7.3mm in length, 4.3mm in width, and 4.3mm in depth. Offers a low ESR of 100mΩ, a leakage current of 125µA, and a dissipation factor of 9%. Operates across a wide temperature range from -55°C to 125°C with a ripple current capability of 490mA. Surface mount termination in tape and reel packaging.
Kyocera TBJD107K010CRSB0000 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 9% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 3.1mm |
| Leakage Current | 125uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | COTS |
| Ripple Current | 490mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TBJD107K010CRSB0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.