
Solid Tantalum Capacitor, 100µF capacitance, 10V voltage rating, and 10% tolerance. Features a 2917 (7343 metric) surface mount case code with dimensions of 7.3mm length, 4.3mm width, and 3.1mm height. Offers a maximum operating temperature of 125°C, 50mΩ ESR, and 690mA ripple current. Includes 125µA leakage current and a 9% dissipation factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TBJD107K010LRSB0023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 9% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 3.1mm |
| Leakage Current | 125uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | COTS |
| Ripple Current | 690mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TBJD107K010LRSB0023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.