Solid Tantalum Capacitor, 100µF capacitance, 10V voltage rating, and 10% tolerance. Features low ESR of 50mΩ and a ripple current of 690mA. Operates from -55°C to 125°C, housed in a 2917 (7343 metric) surface mount case with dimensions of 7.3mm length, 4.3mm depth, and 3.1mm height. This polar capacitor is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TBJD107K010LSSB0023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TBJD107K010LSSB0023 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 9% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Contains Lead |
| Leakage Current | 125uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | COTS |
| Ripple Current | 690mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.169inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TBJD107K010LSSB0023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.