
Solid tantalum capacitor, 15µF capacitance, 25V voltage rating, and 10% tolerance. Features a 7343 metric case code (2917 imperial) with molded construction and flat profile. Operating temperature range from -55°C to 125°C, with a maximum ripple current of 150mA and ESR of 1Ω. Leakage current is 45.6µA, and dissipation factor is 9%. Supplied in tape and reel packaging.
Kyocera TBJD156K025CRSB0000 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 9% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 3.1mm |
| Leakage Current | 45.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 150mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TBJD156K025CRSB0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
