Solid Tantalum Capacitor, 22µF capacitance, 35V voltage rating, and 10% tolerance. Features low ESR of 125mΩ, 440mA ripple current, and 96µA leakage current. Operates from -55°C to 125°C with a dissipation factor of 9%. Packaged in a 7343 metric / 2917 imperial case size, measuring 7.3mm L x 4.3mm W x 3.1mm H, with a depth of 4.3mm. Supplied on tape and reel.
Kyocera TBJD226K035LSLB0024 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 9% |
| ESR (Equivalent Series Resistance) | 125mR |
| Height | 3.1mm |
| Leakage Current | 96uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 440mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TBJD226K035LSLB0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.