TBJ Series 220 uF ±20 % 10 V Surface Mount Tantalum Chip Capacitor
Kyocera TBJD227M010LRSC0724 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TBJD227M010LRSC0724 to view detailed technical specifications.
No datasheet is available for this part.