Solid tantalum capacitor with 33µF capacitance and 10V voltage rating. Features 10% tolerance, 1.1Ω ESR, and a maximum operating temperature of 125°C. Packaged in a 7343-31 (D case) SMD/SMT format, measuring 7.3mm x 4.3mm x 3.1mm. Designed for general applications with a dissipation factor of 9% and leakage current of 39.6µA. Supplied on tape and reel.
Kyocera TBJD336K010CRSB0000 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 9% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Height | 3.1mm |
| Leakage Current | 39.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 150mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TBJD336K010CRSB0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.