Solid Tantalum Capacitor, 33µF capacitance, 20V voltage rating, and 10% tolerance. Features a 7343 metric case code (2917 imperial) with molded construction and SMD/SMT termination. Operates across a -55°C to 125°C temperature range, offering 200mΩ ESR and 8% dissipation factor. Includes 83µA leakage current and 350mA ripple current.
Kyocera TBJD336K020CRSB0024 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 3.1mm |
| Leakage Current | 83uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 350mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TBJD336K020CRSB0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.