
Solid tantalum capacitor, 33µF capacitance, 35V voltage rating, and 20% tolerance. Features low ESR of 200mΩ and a ripple current capability of 350mA. Operates across a wide temperature range from -55°C to 125°C. Packaged in a 7343 metric (2917 imperial) case size with SMD/SMT termination.
Kyocera TBJD336M035LBLC0024 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 9% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 3.1mm |
| Leakage Current | 145uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 350mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TBJD336M035LBLC0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.