Surface mount standard tantalum chip capacitor with 4.7 µF capacitance and 10% tolerance. Features a 50V DC rated voltage, 1.5Ω ESR, and 9% dissipation factor. Operates across a -55°C to 125°C temperature range with a leakage current of 28.8µA and ripple current of 130mA. Housed in a 2917 (7343 metric) case code, this component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TBJD475K050CRSB0024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 9% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 28.8uA |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | COTS |
| Ripple Current | 130mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.169inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TBJD475K050CRSB0024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.