
Solid Tantalum Capacitor, 47µF capacitance, 16V voltage rating, and 10% tolerance. Features a 150mΩ ESR, 94µA leakage current, and 400mA ripple current. Operates from -55°C to 125°C, housed in a 2917 (7343 metric) surface mount case with a flat construction.
Kyocera TBJD476K016CRSB0000 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 9% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 94uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | COTS |
| Ripple Current | 400mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.169inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TBJD476K016CRSB0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
