Solid Tantalum Capacitor, 47µF capacitance, 16V voltage rating, and 10% tolerance. Features low ESR of 80mΩ, a dissipation factor of 9%, and a leakage current of 95µA. Operates across a wide temperature range from -55°C to 125°C. Surface mountable with a 2917 (7343 metric) case code, offering a flat construction with dimensions of 7.3mm length, 4.3mm depth, and 3.1mm height. Rated for 550mA ripple current.
Kyocera TBJD476K016LBSB0024 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 9% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Contains Lead |
| Leakage Current | 95uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.08R |
| Ripple Current | 550mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.169inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TBJD476K016LBSB0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.