
Solid Tantalum Capacitor, 47µF capacitance, 16V voltage rating, and 10% tolerance. Features 80mΩ ESR, 95µA leakage current, and 550mA ripple current. Operates from -55°C to 125°C with a dissipation factor of 9%. Packaged in a 7343 metric (2917 imperial) case code, measuring 7.3mm L x 4.3mm W x 3.1mm H, with a depth of 4.3mm. Supplied on tape and reel for surface mount technology (SMT) applications.
Kyocera TBJD476K016LRSB0000 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 9% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 3.1mm |
| Leakage Current | 95uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 550mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TBJD476K016LRSB0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.