Solid Tantalum Capacitor, 47µF capacitance, 25V voltage rating, and 20% tolerance. Features low ESR of 175mΩ, a maximum ripple current of 370mA, and a leakage current of 148µA. Operating temperature range from -55°C to 125°C. Surface mountable in a 2917 (7343 metric) case code with a flat construction.
Kyocera TBJD476M025LBSB0024 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 175mR |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Contains Lead |
| Leakage Current | 148uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.175R |
| Ripple Current | 370mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 0.169inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TBJD476M025LBSB0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.