Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TBJE226K035LBSB0022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TBJE226K035LBSB0022 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 9% |
| ESR (Equivalent Series Resistance) | 125mR |
| Height | 4.3mm |
| Leakage Current | 96uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 460mA |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TBJE226K035LBSB0022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.