Solid tantalum capacitor, 220µF capacitance, 10V voltage rating, and 10% tolerance. Features low ESR of 50mΩ and a ripple current rating of 730mA. Surface mountable in a 2917 (7343 metric) case, with dimensions of 7.3mm length, 4.3mm width, and 4.3mm height. Operates across a temperature range of -55°C to 125°C.
Kyocera TBJE227K010LRSB0023 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 4.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 275uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | COTS |
| Ripple Current | 730mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TBJE227K010LRSB0023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.