Solid Tantalum Capacitor, 33µF capacitance, 25V voltage rating, and 10% tolerance. Features a low ESR of 100mΩ and a ripple current capability of 540mA. Surface mountable in a 2917 (7343 metric) case code with a maximum operating temperature of 125°C. Dimensions are 7.3mm length, 4.3mm width, and 4.3mm depth.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 4.3mm |
| Leakage Current | 104uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | COTS |
| Resistance | 0.09R |
| Ripple Current | 540mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |