The Kyocera TBJE336K025LBSB0823 is a 33uF tantalum capacitor with a molded package and flat construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a tolerance of 10% and an equivalent series resistance (ESR) of 90mR. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Kyocera TBJE336K025LBSB0823 technical specifications.
| Capacitance | 33uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 4.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TBJE336K025LBSB0823 to view detailed technical specifications.
No datasheet is available for this part.