Cap Tant Solid 33uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 (0.1%FR) 0.3 Ohm 125C T/R
Kyocera TBJE336K035LRSB0823 technical specifications.
| Capacitance | 33uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 4.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TBJE336K035LRSB0823 to view detailed technical specifications.
No datasheet is available for this part.