Solid Tantalum Capacitor, 33µF capacitance, 35V voltage rating, and 10% tolerance. Features a 2917 (7343 metric) SMD case code with a flat construction, measuring 7.3mm in length, 4.3mm in depth, and 4.3mm in height. Offers a maximum operating temperature of 125°C, minimum of -55°C, 300mΩ ESR, 145µA leakage current, and 300mA ripple current. Packaged on tape and reel for surface mount applications.
Kyocera TBJE336K035LRSZ0024 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 9% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 4.3mm |
| Height - Seated (Max) | 0.162inch |
| Leakage Current | 145uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 300mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 0.169inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TBJE336K035LRSZ0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.