
Solid tantalum capacitor with 470µF capacitance and 10V voltage rating. Features 20% tolerance and low ESR of 50mΩ. Operating temperature range from -55°C to 125°C. Molded, flat construction in a 7343 metric / 2917 imperial case size, suitable for SMD/SMT termination. Ripple current capability of 730mA.
Kyocera TBJE477M010LBSB0023 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 4.3mm |
| Leakage Current | 588uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 730mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TBJE477M010LBSB0023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
