
Solid Tantalum Capacitor, 470µF capacitance, 10V voltage rating, and 20% tolerance. Features a 7343 metric case code (2917 imperial) with molded construction and flat termination. Offers 50mΩ ESR, 12% dissipation factor, and 588µA leakage current. Operates across a -55°C to 125°C temperature range with a ripple current capability of 730mA. Packaged in tape and reel for SMD/SMT applications.
Kyocera TBJE477M010LRSZ0000 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 4.3mm |
| Leakage Current | 588uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 730mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TBJE477M010LRSZ0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
