68µF, 25V polarized solid tantalum capacitor with 10% tolerance. Features a 7361 metric case size (2924 imperial), measuring 7.3mm L x 6.1mm D x 3.8mm H. Offers a low ESR of 95mΩ, a ripple current rating of 650mA, and a maximum operating temperature of 125°C. Surface mount termination with tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TBJV686K025LRSB0023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TBJV686K025LRSB0023 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Depth | 6.1mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 95mR |
| Height | 3.8mm |
| Height - Seated (Max) | 0.16inch |
| Leakage Current | 213uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ratings | COTS |
| Ripple Current | 650mA |
| RoHS Compliant | No |
| Series | TBJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TBJV686K025LRSB0023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.