Cap Tant Solid 200uF 15V 2H CASE 10% (7.82 X 4.06 X 6.1mm) Stacked 2 Stacked 0.063 Ohm 125°C Bulk
Kyocera TC2H207K015LBSZ0800 technical specifications.
| Capacitance | 200uF |
| Case Code (Imperial) | 3116 |
| Case Code (Metric) | 7840 |
| Package/Case | 3116 |
| Depth | 4.06mm |
| ESR (Equivalent Series Resistance) | 63mR |
| Height | 6.1mm |
| Length | 7.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TCP |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 15V |
| Width | 4.06mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.