
Solid tantalum capacitor with 10µF capacitance and 10V DC rating. Features a 20% tolerance, 300mΩ ESR, and 6% dissipation factor. Surface mountable in a 3216 metric (1206 imperial) A case, measuring 3.2mm x 1.6mm x 1.8mm. Operates from -55°C to 125°C with a leakage current of 10µA. Packaged in tape and reel.
Kyocera TCJA106M010S0300 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 1.8mm |
| Leakage Current | 10uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJA106M010S0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.