Surface mount tantalum polymer capacitor, 10 µF capacitance, 25V DC rated voltage, and 20% tolerance. Features low ESR of 90 mΩ, ripple current capability of 800mA, and leakage current of 25 µA. Operates across a wide temperature range from -55°C to 105°C. Housed in a 3528 metric (1411 imperial) case code, with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 90mR |
| Features | General Purpose |
| Height | 1.9mm |
| Leakage Current | 25uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |