
Surface mount tantalum capacitor, 150µF capacitance, 6.3V DC rated voltage, 70mΩ ESR, and 10% dissipation factor. Features a 3528 metric case code (1411 imperial), 1210 package size, and operates from -55°C to 125°C. This general-purpose component offers 20% capacitance tolerance, 90µA leakage current, and is RoHS compliant and lead-free.
Kyocera TCJB157M006R0070 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 90uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.07R |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJB157M006R0070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.