Surface mount polymer aluminum electrolytic capacitor offering 220µF capacitance with a 20% tolerance and 2.5V DC rated voltage. Features low 35mΩ ESR and 1.3A ripple current capability, operating from -55°C to +105°C. Housed in a 3528 metric (1411 imperial) case code, this general-purpose component is supplied on tape and reel.
Kyocera TCJB227M002R0035 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 35mR |
| Features | General Purpose |
| Height | 1.9mm |
| Leakage Current | 55uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJB227M002R0035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.