
Polymer tantalum capacitor, 3.3µF capacitance, 35V DC rated voltage, 20% tolerance. Features 200mΩ ESR, operating temperature range of -55°C to 105°C. Surface mount component with 1210 case code (3528 metric), measuring 3.5mm length, 2.8mm width, and 2.1mm height. Flat construction with SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Kyocera TCJB335M035R0200 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 2.8mm |
| RoHS | Not Compliant |