
Surface mount tantalum capacitor, 33µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 70mΩ ESR, 6% dissipation factor, and 19.8µA leakage current. Operates from -55°C to 125°C in a 1411 (3528) case code, with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera TCJB336M006R0070 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 19.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.07R |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJB336M006R0070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.