
Polymer tantalum capacitor, 330µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features a low 35mΩ ESR and 1.3A ripple current capability. Surface mountable with a 3528 metric case size (3.5 x 2.8 x 1.9mm) and 105°C maximum operating temperature. General purpose application, RoHS compliant.
Kyocera TCJB337M002R0035 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 35mR |
| Features | General Purpose |
| Height | 1.9mm |
| Leakage Current | 82.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJB337M002R0035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
