
Surface mount tantalum capacitor with 470nF capacitance and 63V DC rating. Features a 20% tolerance, 400mR ESR, and 8% dissipation factor. Operating temperature range from -55°C to 105°C. Molded construction with dimensions of 3.2mm length, 1.6mm width, and 2.8mm depth. Includes 3uA leakage current and 461mA ripple current.
Kyocera TCJB474M063R0400 technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 461mA |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJB474M063R0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.